Reference Only

MAL224650332E3

Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 35V 18x35 High Vibration.

Manufacturer:

Mfr Part:
MAL224650332E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance3300 uF
Voltage Rating DC35 VDC
Diameter18 mm
Length35 mm
Lead Spacing7.5 mm
ProductHigh Temp Electrolytic Capacitors
Life6000 Hour
Tolerance20 %
Ripple Current3.1 A
ESR19 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
Termination StyleRadial
Series246 RTI-V
PackagingBulk
Dissipation Factor DF0.16
Leakage Current1.158 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeHigh Vibration

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?