Reference Only

MAL223551014E3

Supercapacitors / Ultracapacitors 8F 3V 12.5x20mm.

Manufacturer:

Mfr Part:
MAL223551014E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySupercapacitors / Ultracapacitors
Capacitance8 F
Voltage Rating DC3 VDC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Diameter12.5 mm (0.492 in)
Length20 mm
Life1500 Hour
ESR25 mOhms
Tolerance- 20 %, + 50 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height20 mm
Series235 EDLC-HVR ENYCAP
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.6 mm
Leakage Current40 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.82$8,190.00
$1.77$8,850.00
Need more?