Reference Only

MAL223531015E3

Supercapacitors / Ultracapacitors 12F 3V 12,5x25mm 85 C 1500h.

Manufacturer:

Mfr Part:
MAL223531015E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySupercapacitors / Ultracapacitors
Capacitance12 F
Voltage Rating DC3 VDC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Diameter12.5 mm (0.492 in)
Length25 mm
Life1500 Hour, 500000 Cycle
ESR41 mOhms
Tolerance- 20 %, + 50 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series235 EDLC-HVR ENYCAP
QualificationAEC-Q200
PackagingAmmo Pack
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TradenameENYCAP
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 3,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.08$6,240.00
$2.07$10,350.00
Need more?