Reference Only

MAL222090009E3

Supercapacitors / Ultracapacitors 55F 2.7volts Energy Case code 1840.

Manufacturer:

Mfr Part:
MAL222090009E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySupercapacitors / Ultracapacitors
Capacitance55 F
Voltage Rating DC2.7 VDC
Termination StyleRadial
Lead Spacing7.5 mm (0.295 in)
Diameter18 mm (0.709 in)
Length40 mm
Life1000 Hour, 500000 Cycle
ESR25 mOhms
Tolerance- 20 %, + 50 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series220 EDLC ENYCAP
QualificationAEC-Q200
PackagingTray
Lead Diameter0.8 mm
Leakage Current250 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TradenameEDLC ENYCAP
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,800 / Multiples: 150)
Quantity Unit PriceExt. Price
$6.26$11,268.00
Need more?