Reference Only

MAL222051014E3

Supercapacitors / Ultracapacitors 8F 2.7V 12 5x20.

Manufacturer:

Mfr Part:
MAL222051014E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySupercapacitors / Ultracapacitors
Capacitance8 F
Voltage Rating DC2.7 VDC
Termination StyleRadial
Diameter12.5 mm (0.492 in)
Length20 mm
Life1000 Hour, 500000 Cycle
ESR21 mOhms
Tolerance- 20 %, + 50 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series220 EDLC ENYCAP
QualificationAEC-Q200
PackagingTray
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TradenameENYCAP
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.59$2,385.00
$1.45$7,250.00
Need more?