Reference Only

MAL222030008E3

Supercapacitors / Ultracapacitors 45F 2,7V 18x35mm 85 C 1000h.

Manufacturer:

Mfr Part:
MAL222030008E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySupercapacitors / Ultracapacitors
Capacitance45 F
Voltage Rating DC2.7 VDC
Life1000 Hour, 500000 Cycle
Tolerance- 20 %, + 50 %
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series220 EDLC ENYCAP
QualificationAEC-Q200
PackagingAmmo Pack
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
HTS8532290040
TARIC8532290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 500 / Multiples: 250)
Quantity Unit PriceExt. Price
$4.45$2,225.00
Need more?