Reference Only
MAL219699002E3
Power Management Specialized - PMIC EVAL KIT 196HVC Fxd Voltage Charger.
Datasheet
MAL219699002E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Management Specialized - PMIC | |
| Series | 196 HVC ENYCAP | |
| Type | General Purpose | |
| Packaging | Bulk | |
| Product Type | Power Management Specialized - PMIC | |
| Product | Evaluation Kits | |
| Subcategory | PMIC - Power Management ICs | |
| Tradename | ENYCAP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532300090 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $268.35 | $268.35 | |
| $239.23 | $2,392.30 | |
| $233.97 | $5,849.25 |
Need more?