Reference Only

MAL219695451E3

Supercapacitors / Ultracapacitors 0.33F 4.5V 7.5x7.5

Manufacturer:

Mfr Part:
MAL219695451E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySupercapacitors / Ultracapacitors
Capacitance330000 uF
Voltage Rating DC4.5 VDC
Diameter7.5 mm (0.295 in)
Length7.5 mm
Life1000 Hour
Tolerance- 20 %, + 80 %
ProductEDLC / Supercaps
Maximum Operating Temperature+ 85 C
Series196 HVC ENYCAP
PackagingTray
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TradenameENYCAP
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?