Reference Only

MAL219691141E3

Obsolete
Supercapacitors / Ultracapacitors 4F 1.4V 7x7x2.5 2pin Sur Mount Flat

Manufacturer:

Mfr Part:
MAL219691141E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySupercapacitors / Ultracapacitors
Capacitance4 F
Voltage Rating DC1.4 VDC
Termination StyleSMD/SMT
Diameter7 mm (0.276 in)
Length7 mm
Life1000 Hour
ESR7.5 Ohms
Tolerance- 20 %, + 80 %
OrientationHorizontal
ProductEDLC / Supercaps
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Height2.5 mm
Series196 HVC ENYCAP
PackagingTray
Leakage Current30 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TradenameENYCAP
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?