Reference Only

MAL219690106E3

Obsolete
Supercapacitors / Ultracapacitors 90F 1.4V 35x25x5

Manufacturer:

Mfr Part:
MAL219690106E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySupercapacitors / Ultracapacitors
Capacitance90 F
Voltage Rating DC1.4 VDC
Termination StyleRadial
Diameter35 mm (1.378 in)
Length25 mm
Life1000 Hour
ESR45 mOhms
Tolerance- 20 %, + 80 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Height5 mm
Series196 HVC ENYCAP
PackagingTray
Leakage Current500 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TradenameENYCAP
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?