Reference Only
MAL219690101E3
Obsolete
Supercapacitors / Ultracapacitors 90F 4.2V 35x25x10 3pin Thru Hole Oval
Datasheet
MAL219690101E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 90 F | |
| Voltage Rating DC | 4.2 VDC | |
| Termination Style | Radial | |
| Diameter | 35 mm (1.378 in) | |
| Length | 25 mm | |
| Life | 1000 Hour | |
| ESR | 135 mOhms | |
| Tolerance | - 20 %, + 80 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Height | 10 mm | |
| Series | 196 HVC ENYCAP | |
| Packaging | Tray | |
| Leakage Current | 500 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Tradename | ENYCAP | |
| Type | Cylindrical |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?