Reference Only

MAL219613104E3

Supercapacitors / Ultracapacitors .1F 6.3V -20/+80% 13x9

Manufacturer:

Mfr Part:
MAL219613104E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySupercapacitors / Ultracapacitors
Capacitance100000 uF
Voltage Rating DC6.3 VDC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Diameter13 mm (0.512 in)
Length9 mm
Life1000 Hour
Tolerance- 20 %, + 80 %
OrientationHorizontal
ProductEDLC / Supercaps
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Series196 DLC
PackagingBulk
Leakage Current100 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?