Reference Only

MAL219299607E3

Aluminum Electrolytic Capacitors - SMD 33uF 20% 400V.

Manufacturer:

Mfr Part:
MAL219299607E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance33 uF
Voltage Rating DC400 VDC
Diameter18 mm (0.709 in)
Length19 mm (0.748 in)
Life2500 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current400 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Width19 mm
Height22 mm
Series192 CTX
PackagingReel
Dissipation Factor DF100 Hz
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.66$1,064.00
$2.33$1,165.00
$2.22$11,100.00
Need more?