Reference Only

MAL218097307E3

Aluminum Organic Polymer Capacitors 820uF 6.3V 20%.

Manufacturer:

Mfr Part:
MAL218097307E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Organic Polymer Capacitors
Capacitance820 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
ProductAluminum Polymer Capacitors
Life2500 Hours
Tolerance20 %
ESR13 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Package TypeCan
Series180 CPS
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$1.98$7,920.00
Need more?