Reference Only

MAL217255222E3

Aluminum Electrolytic Capacitors - Radial Leaded 16V 2200uF 12.5x20mm AEC-Q200 7000h 105C.

Manufacturer:

Mfr Part:
MAL217255222E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2.2 mF
Voltage Rating DC16 VDC
Diameter12.5 mm
Length20 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current2.6 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
Series172 RLX
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.2
Leakage Current352 uA
Package / Case12.5 mm x 20 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeElectrolytic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.08$1,620.00
Need more?