MAL215618182E3 Vishay / Dale

MAL215618182E3

Aluminum Electrolytic Capacitors - Snap In .

Manufacturer:

Mfr Part:
MAL215618182E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance1800 uF
Voltage Rating DC63 VDC
Diameter25 mm (0.984 in)
Length25 mm (0.984 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current2.37 A
ESR120 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Pins2 Pin
Series156 PUM-SI
PackagingBulk
Leakage Current231 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency100 Hz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.45$4,360.00
$5.44$5,440.00
$4.94$9,880.00
Need more?