Reference Only

MAL215299705E3

Aluminum Electrolytic Capacitors - SMD .

Manufacturer:

Mfr Part:
MAL215299705E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance15 uF
Voltage Rating DC450 VDC
Diameter16 mm (0.63 in)
Length16.6 mm (0.654 in)
Life6000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current275 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Width16.6 mm
Height22 mm
Series152 CME
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.11$1,055.00
$2.04$10,200.00
Need more?