Reference Only

MAL215099906E3

Aluminum Electrolytic Capacitors - SMD 68uF 100V 20%.

Manufacturer:

Mfr Part:
MAL215099906E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance68 uF
Voltage Rating DC100 VDC
Diameter12.5 mm (0.492 in)
Length12.5 mm (0.492 in)
Life5000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current660 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Width12.5 mm
Height14 mm
Series150 CRZ
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.1
Leakage Current68 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeVery Low Z

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.08$1,080.00
$1.06$2,120.00
Need more?