Reference Only

MAL215099603E3

Aluminum Electrolytic Capacitors - SMD 470uF 25V 20%.

Manufacturer:

Mfr Part:
MAL215099603E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance470 uF
Voltage Rating DC25 VDC
Length10 mm (0.394 in)
Life3000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current820 mA
ESR110 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width10 mm
Height12 mm
Series150 CRZ
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.14
Leakage Current118 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeVery Low Z

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.09$1,090.00
$1.03$10,300.00
Need more?
Contact Us