Reference Only

MAL215099601E3

Aluminum Electrolytic Capacitors - SMD 25V 330uF 20% AEC-Q200.

Manufacturer:

Mfr Part:
MAL215099601E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance330 uF
Voltage Rating DC25 VDC
Diameter10 mm (0.394 in)
Life2000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current640 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height10.5 mm
Series150 CRZ
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.14
Leakage Current83 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeVery Low Z

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.00$1,500.00
$0.95$1,900.00
$0.93$4,650.00
Need more?