Reference Only

MAL215056102E3

Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V 20% Radial.

Manufacturer:

Mfr Part:
MAL215056102E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1 mF
Voltage Rating DC25 VDC
Diameter12.5 mm
Length20 mm
Lead Spacing5 mm
Life7000 Hour
Tolerance20 %
Ripple Current1.46 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Termination StyleRadial
Series150 RMI
QualificationAEC-Q200
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # Aliases222215056102

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.23$1,845.00
Need more?