Reference Only

MAL215038101E3

Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 20% Radial.

Manufacturer:

Mfr Part:
MAL215038101E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC63 VDC
Diameter10 mm
Length12 mm
Lead Spacing5 mm
Life4000 Hour
Tolerance20 %
Ripple Current420 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Termination StyleRadial
Series150 RMI
QualificationAEC-Q200
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # Aliases222215038101

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.704$1,689.60
Need more?