Reference Only

MAL214699907E3

Aluminum Electrolytic Capacitors - SMD 150uF 100V 20%.

Manufacturer:

Mfr Part:
MAL214699907E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance150 uF
Voltage Rating DC100 VDC
Diameter16 mm (0.63 in)
Length16 mm (0.63 in)
Life2000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current650 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Width16 mm
Height16 mm
Series146 CTI
PackagingReel
Dissipation Factor DF0.12
Leakage Current150 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeLow Impedance

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.98$1,188.00
Need more?