Reference Only

MAL214699709E3

Aluminum Electrolytic Capacitors - SMD 330uF 80V 20%.

Manufacturer:

Mfr Part:
MAL214699709E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance330 uF
Voltage Rating DC80 VDC
Diameter16 mm (0.63 in)
Life2000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current1.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height22 mm
Series146 CTI
PackagingReel
Dissipation Factor DF0.12
Leakage Current264 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeLow Impedance

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.68$1,340.00
$2.62$2,620.00
Need more?