Reference Only

MAL214699607E3

Aluminum Electrolytic Capacitors - SMD 2200uF 25V 20%.

Manufacturer:

Mfr Part:
MAL214699607E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance2200 uF
Voltage Rating DC25 VDC
Diameter16 mm (0.63 in)
Length16 mm (0.63 in)
Life6000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current1.66 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Width16 mm
Height21 mm
Series146 CTI
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Capacitors SMD (Chip) High Temperature, Low Impedance

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.91$1,455.00
$2.69$2,690.00
Need more?