Reference Only

MAL214656152E3

Aluminum Electrolytic Capacitors - Radial Leaded 1500uF 25V 12.5x25mm 125C 5000h.

Manufacturer:

Mfr Part:
MAL214656152E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1.5 mF
Voltage Rating DC25 VDC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series146 RTI
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.50$1,500.00
Need more?