Reference Only

MAL214650272E3

Aluminum Electrolytic Capacitors - Radial Leaded 2700uF 20% 35volts.

Manufacturer:

Mfr Part:
MAL214650272E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2.7 mF
Voltage Rating DC35 VDC
Diameter16 mm
Length35 mm
ProductHigh Temp Electrolytic Capacitors
Life6000 Hour
Tolerance20 %
Ripple Current3.2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
Termination StyleRadial
Series146 RTI
PackagingBulk
Dissipation Factor DF0.018
Leakage Current948 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAxial High Temperature Aluminum Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.00$1,500.00
Need more?