Reference Only

MAL214257228E3

Aluminum Electrolytic Capacitors - Radial Leaded 450V 2.2uF 20%.

Manufacturer:

Mfr Part:
MAL214257228E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2.2 uF
Voltage Rating DC450 VDC
Diameter10 mm
Length12 mm
Lead Spacing5 mm
Ripple Current48 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesMAL2142
PackagingBulk
Dissipation Factor DF0.25
Leakage Current45 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.271$1,626.00
$0.262$3,144.00
Need more?