Reference Only

MAL214238331E3

Aluminum Electrolytic Capacitors - Radial Leaded RAD 63V 330UF 10X20 105 C (TFA).

Manufacturer:

Mfr Part:
MAL214238331E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance330 uF
Voltage Rating DC63 VDC
Diameter10 mm
Length20 mm
Lead Spacing5 mm
Ripple Current510 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series142 RHS
PackagingBulk
Dissipation Factor DF0.09
Leakage Current208 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.417$1,042.50
Need more?