Reference Only

MAL214234102E3

Aluminum Electrolytic Capacitors - Radial Leaded 10V 1000uF 20%.

Manufacturer:

Mfr Part:
MAL214234102E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1000 uF
Voltage Rating DC10 VDC
Diameter10 mm
Length12 mm
Lead Spacing5 mm
Ripple Current460 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesMAL2142
PackagingAmmo Pack
Dissipation Factor DF0.2
Leakage Current100 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.287$717.50
Need more?