Reference Only

MAL214096106E3

Aluminum Electrolytic Capacitors - Radial Leaded .

Manufacturer:

Mfr Part:
MAL214096106E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1 mF
Voltage Rating DC25 VDC
ProductHigh Temp Electrolytic Capacitors
Life2500 Hour
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleRadial
Series140 RTM
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Capacitors Radial, High Temperature Miniature
Part # Aliases222214096106

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 750 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.77$1,327.50
Need more?
Contact Us