Reference Only

MAL214095002E3

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - SMD 150uF 35volts 20%

Manufacturer:

Mfr Part:
MAL214095002E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance150 uF
Voltage Rating DC35 VDC
Length10 mm (0.394 in)
Life1500 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Width10.41 mm
Height0.56 in
Series140 CLH
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Capacitors SMD (Chip), High Temperature

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?