MAL213846152E3 Vishay / Dale

MAL213846152E3

Aluminum Electrolytic Capacitors - Radial Leaded .

Manufacturer:

Mfr Part:
MAL213846152E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1500 uF
Voltage Rating DC25 VDC
Diameter15 mm (0.591 in)
Length30 mm (1.181 in)
ProductGeneral Purpose Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current1.02 A
ESR0.17 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleSnap In
Termination StyleRadial
Series138 AML
Dissipation Factor DF0.15
Leakage Current79 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # Aliases222213846152

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 800 / Multiples: 200)
Quantity Unit PriceExt. Price
$4.75$3,800.00
Need more?
Contact Us