Reference Only

MAL212017681E3

Aluminum Electrolytic Capacitors - Axial Leaded 680uF 40V 20% Axial.

Manufacturer:

Mfr Part:
MAL212017681E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance680 uF
Voltage Rating DC40 VDC
Diameter15.49 mm
Length30 mm (1.181 in)
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series120 ATC
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
Part # Aliases222212017681

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.57$3,656.00
Need more?