Reference Only

MAL211928109E3

Aluminum Electrolytic Capacitors - Axial Leaded 63V 10uF 20%.

Manufacturer:

Mfr Part:
MAL211928109E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance10 uF
Voltage Rating DC63 VDC
Life4000 Hour
ProductHigh Temp Electrolytic Capacitors
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesMAL2119
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.52$2,520.00
$2.33$4,660.00
$2.15$10,750.00
Need more?