Reference Only

MAL211818681E3

Aluminum Electrolytic Capacitors - Axial Leaded 680uF 63V 20% Axial.

Manufacturer:

Mfr Part:
MAL211818681E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance680 uF
Voltage Rating DC63 VDC
Diameter18 mm (0.709 in)
Length38 mm (1.496 in)
Life8000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current1.23 A
ESR300 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series118 AHT
PackagingBulk
Dissipation Factor DF0.09
Lead StyleStraight
Leakage Current261 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeAxial High Temperature Aluminum Capacitors
Part # Aliases222211818681

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 875 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.90$6,912.50
$7.08$7,080.00
Need more?
Available Regional Inventory
875 available now at ttieurope.com