Reference Only

MAL211816681E3

Aluminum Electrolytic Capacitors - Axial Leaded .

Manufacturer:

Mfr Part:
MAL211816681E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance680 uF
Voltage Rating DC25 VDC
Diameter12.5 mm (0.492 in)
Length30 mm (1.181 in)
Life8000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current680 mA
ESR420 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series118 AHT
Dissipation Factor DF0.18
Lead StyleStraight
Leakage Current106 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeAxial High Temperature Aluminum Capacitors
Part # Aliases222211816681

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 780 / Multiples: 260)
Quantity Unit PriceExt. Price
$3.09$2,410.20
$3.03$3,151.20
Need more?
Contact Us