Reference Only

MAL211814103E3

Aluminum Electrolytic Capacitors - Axial Leaded .

Manufacturer:

Mfr Part:
MAL211814103E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance10000 uF
Voltage Rating DC10 VDC
Diameter21 mm (0.827 in)
Length38 mm (1.496 in)
Life8000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current1.86 A
ESR84 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series118 AHT
Dissipation Factor DF0.53
Lead StyleStraight
Leakage Current604 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeAxial High Temperature Aluminum Capacitors
Part # Aliases222211814103

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 900 / Multiples: 100)
Quantity Unit PriceExt. Price
$9.30$8,370.00
$9.14$9,140.00
Need more?
Contact Us