Reference Only

MAL210619153E3

Aluminum Electrolytic Capacitors - Screw Terminal .015F 100V -10/+30% 85C 20000H 65x105mm.

Manufacturer:

Mfr Part:
MAL210619153E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance15000 uF
Voltage Rating DC100 VDC
Diameter65 mm
Length105 mm
Lead Spacing28.5 mm
ProductAluminum Electrolytic Capacitors
Life20000 Hour
Tolerance- 10 %, + 30 %
Ripple Current17.6 A
ESR10 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series106 PED-ST
PackagingBulk
Leakage Current3 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Test Frequency100 Hz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?