MAL210617223E3 Vishay / Dale

MAL210617223E3

Aluminum Electrolytic Capacitors - Screw Terminal .

Manufacturer:

Mfr Part:
MAL210617223E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance22 mF
Voltage Rating DC40 VDC
Diameter51 mm
Length104.8 mm
Lead Spacing22.2 mm
ProductAluminum Electrolytic Capacitors
Life20000 Hour
Tolerance- 10 %, + 30 %
Ripple Current14.5 A
ESR16 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Leakage Current1.76 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Test Frequency100 Hz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 25)
Quantity Unit PriceExt. Price
$51.23$7,684.50
Need more?