MAL210616224E3 Vishay / Dale

MAL210616224E3

Aluminum Electrolytic Capacitors - Screw Terminal .

Manufacturer:

Mfr Part:
MAL210616224E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance220 mF
Voltage Rating DC25 VDC
Diameter76.4 mm
Length219.8 mm
Lead Spacing31.8 mm
ProductAluminum Electrolytic Capacitors
Life20000 Hour
Tolerance- 10 %, + 30 %
Ripple Current40 A
ESR8 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Leakage Current11 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Test Frequency100 Hz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 36 / Multiples: 12)
Quantity Unit PriceExt. Price
$240.51$8,658.36
Need more?
Contact Us