Reference Only

MAL210425472E3

Aluminum Electrolytic Capacitors - Screw Terminal 4700uF 350V 20% 105C 5000H 76X146.

Manufacturer:

Mfr Part:
MAL210425472E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance4.7 mF
Voltage Rating DC350 VDC
Diameter76.4 mm
Length145.8 mm
Lead Spacing31.8 mm
ProductAluminum Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current13.7 A
ESR30 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series104 PHL-ST
PackagingBulk
Leakage Current3.29 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency100 Hz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$143.73$8,623.80
Need more?