Reference Only

MAL210213472E3

Aluminum Electrolytic Capacitors - Screw Terminal 4700uF 250V 20% 85C 10000H 65x105mm.

Manufacturer:

Mfr Part:
MAL210213472E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance4700 uF
Voltage Rating DC250 VDC
Diameter65 mm
Length105 mm
Lead Spacing28.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current13.8 A
ESR29 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series101/102 PHR-ST
PackagingBulk
Leakage Current2.35 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Test Frequency100 Hz
Part # Aliases222210213472

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 112 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.21$7,639.52
Need more?