Reference Only
MAL205014473E3
Aluminum Electrolytic Capacitors - Radial Leaded .
Datasheet
MAL205014473E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 47 mF | |
| Voltage Rating DC | 10 VDC | |
| Diameter | 40 mm | |
| Length | 70 mm | |
| Product | General Purpose Electrolytic Capacitors | |
| Life | 5000 Hour | |
| Ripple Current | 5.8 A | |
| ESR | 20 mOhms | |
| Termination Style | Radial | |
| Series | 050 PED-PW | |
| Leakage Current | 2.82 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220055 |
| TARIC | 8532220000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---