Reference Only

MAL201353471E3

New Product
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 6.3Volts 2x11 3000h.

Manufacturer:

Mfr Part:
MAL201353471E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance470 uF
Voltage Rating DC6.2 VDC
Diameter8.2 mm
Length11 mm
Lead Spacing5 mm
ProductAluminum Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current250 mA
ESR0.64 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
Series013 RLC
PackagingBulk
Dissipation Factor DF0.2
Leakage Current5.9 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.505$2,020.00
Need more?