Reference Only

M8340108M4992FCD03

New Product
Resistor Networks & Arrays .

Manufacturer:

Mfr Part:
M8340108M4992FCD03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
SeriesMSM (Military M83401)
ProductNetworks
Termination StyleSIP
Resistor Values49.9 kOhms
Tolerance1 %
Circuit TypeBussed
Number of Resistors7 Resistor
Number of Pins8 Pin
Temperature Coefficient300 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSIP-8
Length9.78 mm
Width7.75 mm
Height1.91 mm
Lead Spacing2.54 mm
Power Total Package840 mW
Power per Element120 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating50 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 140 / Multiples: 28)
Quantity Unit PriceExt. Price
$11.28$1,579.20
$11.16$2,812.32
$10.81$10,896.48
Need more?
Contact Us