Reference Only

M8340104K2202JCD03

New Product
Resistor Networks & Arrays .

Manufacturer:

Mfr Part:
M8340104K2202JCD03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
SeriesMSM (Military M83401)
Termination StyleSIP
Tolerance10 %
Circuit TypeBussed
Temperature Coefficient100 PPM / C
Package / CaseSIP-6
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 152 / Multiples: 38)
Quantity Unit PriceExt. Price
$9.60$1,459.20
$9.21$2,449.86
$8.82$9,049.32
Need more?
Contact Us