Reference Only

M8340102M56R0GAD04

New Product
Resistor Networks & Arrays .

Manufacturer:

Mfr Part:
M8340102M56R0GAD04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
SeriesMDM (Military M83401)
ProductNetworks
Termination StyleDIP
Tolerance2 %
Circuit TypeIsolated
Number of Resistors7 Resistor
Number of Pins16 Pin
Temperature Coefficient300 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length21.59 mm
Width17.78 mm
Height3.05 mm
Lead Spacing7.37 mm
Power Total Package1.4 W
Power per Element200 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating100 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210060
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$12.58$1,258.00
$11.61$5,805.00
$10.78$10,780.00
Need more?
Contact Us