Reference Only

M64Z101KB40

Trimmer Resistors - Through Hole 3/8"SQ 100ohms Multi Turn Cermet.

Manufacturer:

Mfr Part:
M64Z101KB40

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTrimmer Resistors - Through Hole
Series64
Termination StylePC Pin
ProductMultiturn
Number of Turns25 Turn
Resistance100 Ohms
AdjustmentSide Slot
Power Rating500 mW (1/2 W)
Voltage Rating7.1 V
Tolerance10 %
OrientationHorizontal Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StylePCB Mount
PackagingBulk
Element TypeCermet
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeTrimmer Resistors - Multi Turn

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.09$418.00
$2.02$1,212.00
$1.94$1,940.00
$1.90$4,940.00
$1.70$8,500.00
Need more?