Reference Only
M64X471KB40
Trimmer Resistors - Through Hole 3/8"SQ 470ohms 10% 10% BO200 e3.
Datasheet
M64X471KB40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | 64 | |
| Termination Style | PC Pin | |
| Product | Multiturn | |
| Number of Turns | 23 Turn | |
| Resistance | 470 Ohms | |
| Adjustment | Side Slot | |
| Power Rating | 500 mW (1/2 W) | |
| Tolerance | 10 % | |
| Temperature Coefficient | 100 PPM / C | |
| Orientation | Horizontal Adjustment | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Element Type | Cermet | |
| Height | 5 mm | |
| Length | 9.7 mm | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Type | Multi-Turn Cermet Trimmer | |
| Width | 9.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.21 | $442.00 | |
| $2.05 | $2,050.00 | |
| $1.99 | $5,174.00 | |
| $1.93 | $9,650.00 |
Need more?